Cap Ceramic 560pF 50V C0G 20% Axial 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |