This 50V ceramic capacitor features a capacitance of 560pF with a 10% tolerance, utilizing C0G dielectric material. It is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a molded case style and an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |