This ceramic capacitor features a capacitance of 0.0018uF and a DC rated voltage of 50V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the MA series from AVX and has a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a length of 9.91mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9.91 |
| Manufacturer Series | MA |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.40 |
| REACH | not_compliant |
| Military Spec | False |