The AVX MA405A561KAA is a 560pF ceramic capacitor with a DC rated voltage of 50VDC and a tolerance of 10%. It features a C0G dielectric and is suitable for use in applications where a high level of stability is required. The capacitor is rated for operation over a temperature range of -55°C to 125°C and is available in a molded axial package with a termination style of axial. It is compliant with standard technology and is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |