This ceramic capacitor has a capacitance of 0.1uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and a dielectric of X5R. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 0.825. It operates over a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
AVX MC016D104KAR technical specifications.
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Terminal Pitch | 0.825mm |
| Microwave Application | No |
| Height | 2.5(Max)mm |
No datasheet is available for this part.