This ceramic capacitor features a capacitance of 0.68uF with a voltage rating of 6.3VDC and a tolerance of 10%. It has a dielectric of X5R and is designed for standard technology applications. The capacitor is available in a through-hole axial termination style and has a maximum height of 1.1mm. It operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
AVX MC026D684KAA technical specifications.
| Capacitance | 0.68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Microwave Application | No |
| Height | 1.1(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.