Cap Ceramic 1uF 63V 2C1 10% Radial 5.08mm 125°C T/R
AVX MC10GD0105KDB technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | 2C1 |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 11(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MC10GD0105KDB to view detailed technical specifications.
No datasheet is available for this part.