The MD011A331JAB is a 2.2nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and is part of the MD series from AVX. The capacitor measures 2.54mm in width, 6.6mm in length, and 3.43mm in height, with a package type of 2 Pin DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX MD011A331JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 6.6 |
| Manufacturer Series | MD |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MD |
| Height | 3.43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX MD011A331JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.