This 2.5nF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 2.54mm in width, 6.6mm in length, and 3.43mm in height. The capacitor is a 2-pin DIP package and is suitable for use in a variety of applications.
AVX MD015A472JAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 6.6 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX MD015A472JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.