The AVX MD015E223ZAB is a 2.2uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a DIP package with dimensions of 2.54mm in width and 6.6mm in length. The capacitor is a multilayer ceramic type with a height of 4.45mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX MD015E223ZAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 2.54 |
| Length | 6.6 |
| Manufacturer Series | MD |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MD |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MD015E223ZAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.