The AVX MD015E333MAB is a 2.2nF ceramic capacitor with a rated voltage of 50V. It is available in a 2 Pin DIP package with dimensions of 2.54mm width, 6.6mm length, and 4.45mm height. The capacitor operates within a temperature range of 10°C to 85°C.
AVX MD015E333MAB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 2.54 |
| Length | 6.6 |
| Manufacturer Series | MD |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MD |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MD015E333MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.