The AVX MD015E334MAB is a 2.2uF ceramic capacitor with a DC rated voltage of 50V. It features a 2-pin DIP package with dimensions of 2.54mm width, 6.6mm length, and 4.45mm height. The capacitor operates within a temperature range of 10 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX MD015E334MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 2.54 |
| Length | 6.6 |
| Manufacturer Series | MD |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MD |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX MD015E334MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.