Var MLV 10VAC/10VDC 15A 18.5V 0405 SMD T/R
AVX MG042L14V400TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Pin Count | 4 |
| Package Length | 1 |
| Package Width | 1.37 |
| Package Height | 0.66 |
| Terminal Placement | DUAL IN-LINE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.