This 0.0014uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a rated voltage of 50 volts. The capacitor is packaged in a 0603 form factor, measuring 0.838mm in width and 1.6mm in length, with a height of 0.635mm.
AVX ML03511R4AAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.838 |
| Length | 1.6 |
| Capacitance | 0.0000014 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.635 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX ML03511R4AAT2A to view detailed technical specifications.
No datasheet is available for this part.