The MR051A330JTATR is a 33pF ceramic capacitor with a DC rated voltage of 100VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for use in applications where a high level of stability is required. The capacitor is available in a molded case style with a radial termination style and is designed for through-hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX MR051A330JTATR technical specifications.
| Capacitance | 33pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.