The MR075C335MTA is a 3.3uF ceramic capacitor with a 50VDC rating and 20% tolerance, featuring a molded case and radial termination style. It is designed for use in through hole mounting applications and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with X7R dielectric material and has a maximum height of 12.44mm. It is manufactured by AVX and is part of the Ceralam series.
Checking distributor stock and pricing after the page loads.
AVX MR075C335MTA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 12.44(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |