This AVX MR075C823JTA is a multilayer ceramic capacitor with a capacitance of 0.082uF, rated for 50VDC with a tolerance of 5%. It features an X7R dielectric and is designed for through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a molded case style with a radial termination style and a terminal pitch of 10.16mm.
AVX MR075C823JTA technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 12.44(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.