Thermistor NTC 5.6K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3480K -4 to -3.5 T/R
AVX NB12J00562KBC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 5600Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NB12J00562KBC to view detailed technical specifications.
No datasheet is available for this part.