The AVX NB12MC0102KBC is a surface mount NTC thermistor with a resistance range of 300 to 1500 ohms at 25 degrees Celsius. It has a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. This thermistor is designed for use in a variety of applications, including temperature sensing and compensation. It has a sensitivity index range of 3850 to 4100 and an accuracy of ±3%. The device is packaged in an 0805 case and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |