Thermistor NTC 470K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4300K -5 to -4.5 T/R
AVX NB20Q00474KBC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 470000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NB20Q00474KBC to view detailed technical specifications.
No datasheet is available for this part.