The NB21N00683MBB is a surface mount NTC thermistor with a resistance range of 25K to 120K ohms at 25C. It operates over a temperature range of -55 to 150C and has a thermal time constant of less than 5 seconds. The device has an accuracy of ±3% and a resistance tolerance range of ±20 to ±25% at 25C. It is available in a 0603 package and is suitable for a variety of applications.
AVX NB21N00683MBB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 68000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NB21N00683MBB to view detailed technical specifications.
No datasheet is available for this part.