This 15uF niobium oxide capacitor has a voltage rating of 4VDC and a tolerance of 20%. It has a maximum dissipation factor of 6 and a leakage current of 1.2. The capacitor operates between -55°C and 105°C and is constructed with a flat design. It is available in a 3216-18 surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.2uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |