This 22uF niobium oxide capacitor has a voltage rating of 2.5VDC and a tolerance of 20%. It features a maximum dissipation factor of 6 and a leakage current of 1.1. The capacitor operates within a temperature range of -55 to 105 degrees Celsius and is constructed with a flat design. It is available in a 3216-18 surface mount package with a standard ESR type and a C failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 1.9Ohm |
| Leakage Current | 1.1uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |