This 22uF niobium oxide capacitor has a 4VDC voltage rating, 20% tolerance, and an ESR of 1.9 milliohms. It features a maximum leakage current of 1.8 microamperes and a maximum dissipation factor of 6. The capacitor operates between -55 and 105 degrees Celsius and is constructed with a flat, surface mount design in a 3216-18 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 1.9Ohm |
| Leakage Current | 1.8uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |