This 22uF niobium oxide capacitor has a voltage rating of 4VDC and a tolerance of 20%. It features a standard ESR of 1.9mR and a leakage current of 1.8uA. The capacitor's maximum dissipation factor is 6 and it operates within a temperature range of -55C to 105C. The device is constructed with a flat construction and is designed for surface mount applications in the 3216-18 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 1.9Ohm |
| Leakage Current | 1.8uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |