The AVX NBJA336K002CSSB0700 is a 33uF niobium oxide capacitor with a voltage rating of 2.5VDC and a tolerance of 10%. It has a maximum dissipation factor of 6 and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for surface mount and has a package type of 3216-18.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 1.7Ohm |
| Leakage Current | 1.7uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |