The AVX NBJA336M002CBSC0723 is a 33uF niobium oxide capacitor with a voltage rating of 2.5VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 1.7 milliohms and a leakage current of 1.7 microamperes. The capacitor's maximum dissipation factor is 6 and it operates within a temperature range of -55 degrees Celsius to 105 degrees Celsius. The component is packaged in a 3216-18 surface mount package and constructed with a flat design.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 1.7Ohm |
| Leakage Current | 1.7uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |