The AVX NBJA336M002CRSB0724 is a 33uF niobium oxide capacitor with a voltage rating of 2.5VDC and a tolerance of 20%. It has an ESR of 1.7 and a maximum dissipation factor of 6. The capacitor operates between -55°C and 105°C and is constructed with a flat, surface-mount package type 3216-18.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 1.7Ohm |
| Leakage Current | 1.7uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |