The AVX NBJA336M002CWSC0824 is a 33uF niobium oxide capacitor with a voltage rating of 2.5VDC and a tolerance of 20%. It has an ESR of 1.7mR and a leakage current of 1.7uA. The capacitor's maximum dissipation factor is 6 and it operates within a temperature range of -55C to 105C. The component is constructed with a flat design and features a standard ESR type. It is rated for surface mount construction and is packaged in a 3216-18 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 1.7Ohm |
| Leakage Current | 1.7uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |