Cap Niobium 6.8uF 6V 20% (3.2 X 1.6 X 1.6mm) SMD (0.1%FR) 2.6 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
AVX NBJA685M006CRSB0824 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2.6Ohm |
| Leakage Current | 1.1uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |