The AVX NBJA685M010CBSC0723 is a 6.8uF niobium oxide capacitor with a 10VDC voltage rating and 20% tolerance. It has an ESR of 2.6mR and a leakage current of 1.4uA. The capacitor's maximum dissipation factor is 6 and it operates between -55°C and 105°C. It is constructed with a flat design and has a standard ESR type. The NBJA685M010CBSC0723 is a surface mount component with a 3216-18 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 2.6Ohm |
| Leakage Current | 1.4uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |