Cap Niobium 15uF 6V 20% (3.5 X 2.8 X 1.9mm) SMD (0.01%FR) 2 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
AVX NBJB156M006CSSC0700 technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.8uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |