The AVX NBJB476M002CRSC0823 is a niobium oxide capacitor with a capacitance of 47uF and a voltage rating of 2.5VDC. It has a tolerance of 20% and an ESR of 1.6. The capacitor has a maximum dissipation factor of 6 and a leakage current of 2.4. It operates over a temperature range of -55 to 105 degrees Celsius and is constructed with a flat, surface mount package type 3528-21.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 1.6Ohm |
| Leakage Current | 2.4uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |