Cap Niobium 68uF 6V 10% (6 X 3.2 X 2.6mm) SMD (0.1%FR) 0.5 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
AVX NBJC686K006CSSB0824 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 8.2uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |