Cap Niobium 330uF 6V 10% (7.3 X 4.3 X 4.1mm) SMD (0.1%FR) 0.3 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
AVX NBJE337K006CSSB0724 technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 39.6uA |
| Maximum Dissipation Factor | 12% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |