Thermistor NTC 5.6K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3480K -4 to -3.5 Bulk
AVX NC12J00562K-- technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NC12 |
| Resistance | 5600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NC12J00562K-- to view detailed technical specifications.
No datasheet is available for this part.