The NC12KC0680KBB is an NTC thermistor from AVX with a resistance range of 50 to 300 ohms at 25C. It has a thermal coefficient range of -4 to -3.5 and a thermal time constant range of 5 to 15 seconds. This surface mount device operates between -55 and 150C and has an accuracy of ±5%. The thermistor is available in an 0805 package and has a sensitivity index range of 3400 to 3600.
AVX NC12KC0680KBB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 68Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.