The NC12KC0820JBD is a surface mount NTC thermistor with a resistance range of 50 to 300 ohms at 25 degrees Celsius. It has a thermal coefficient range of -4 to -3.5 and a thermal time constant range of 5 to 15 seconds. The device is accurate to ±5% and has a percentage of resistance tolerance range of ±5 to ±10% at 25 degrees Celsius. It is suitable for operating temperatures between -55 and 150 degrees Celsius.
AVX NC12KC0820JBD technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 82Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NC12KC0820JBD to view detailed technical specifications.
No datasheet is available for this part.