
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1206
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |