Thermistor NTC 1K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
AVX NC20MC0102JBA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NC20MC0102JBA to view detailed technical specifications.
No datasheet is available for this part.