AVX NLJP226M004R4000 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2012-15 |
| Product Length (mm) | 2.05 |
| Product Depth (mm) | 1.35 |
| Product Height (mm) | 1.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.05 X 1.35 X 1.5 |
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| ESR | 4Ohm |
| Negative Capacitance Tolerance | -20% |
| Leakage Current | 8.8uA |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | OxiCap® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NLJP226M004R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.