AVX NLJP226M004S4000 technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 8.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | OxiCap® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NLJP226M004S4000 to view detailed technical specifications.
No datasheet is available for this part.