Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP
Checking distributor stock and pricing after the page loads.
AVX NOJB476M006RWJV technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Capacitance | 47 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |