AVX PAFC243B technical specifications.
| Bandwidth | 130kHz |
| Package/Case | SMD/SMT |
| Frequency | 243.95MHz |
| Height | 0.051inch |
| Insertion Loss | 4dB |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PAFC, Kyocera |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for AVX PAFC243B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
