AVX PBRC16.00HR70Y000 technical specifications.
| Frequency | 16MHz |
| Height | 2mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for AVX PBRC16.00HR70Y000 to view detailed technical specifications.
No datasheet is available for this part.