Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AVX
PBRC2.00HR50Y000
Datasheet
AVX
PBRC2.00HR50Y000
Volume Production
MHz Band Ceramic Chip Resonators
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Resonators
MHz Band Ceramic Chip Resonators
Frequency
2MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
2MHz
Height
2mm
Length
7.4mm
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Width
3.4mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account