Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AVX
PBRC5.00HR50X000
Datasheet
AVX
PBRC5.00HR50X000
Obsolete
Ceramic Resonator, 5MHz Nom
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Resonators
Ceramic Resonators
Ceramic Resonator, 5MHz Nom
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account