PBRC Series 8 MHZ ±50PPM -40 to 125°C Resonator
Checking distributor stock and pricing after the page loads.
| Frequency | 8MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 3.4mm |
| RoHS | Compliant |