The AVX PBRV16.00HR70Y000 is a surface mount resonator with a frequency of 16MHz and a frequency stability of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resonator is packaged in cut tape and has a height of 0.079inch, length of 0.291inch, and width of 0.134inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.079inch |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | PBRV-H, Kyocera |
| Width | 0.134inch |
| RoHS | Compliant |