Ceramic Resonator 3.58MHz 3-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | PBRV-H, Kyocera |
| Width | 0.134inch |
| RoHS | Not Compliant |